MKX2AW34705F00KSSD | Wima
MKP suppression capacitor, 470 nF, ±10 %, 305 V (AC), PP, 22.5 mm, MKX2AW34705F00KSSD
Unit Price (€ / pc.)
2.0349 € *
Available: 83 pcs.
Next delivery: 241 pcs. on 2025-08-11
Available in 4 Days: 107 pcs.
Leadtime: 23 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.2733 €
50 pcs.
1.1186 €
500 pcs.
0.8925 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKX2AW34705F00KSSD, WIMA
The MKX2AW34705F00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 8.5 mm | |
Dielektrikum | PP | |
Entstörklasse | X2 | |
Höhe | 18.5 mm | |
Kapazität | 470 nF | |
Länge | 26.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 305 V | |
Rastermaß | 22.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |