MKX2AW36805G00KSSD | Wima
MKP suppression capacitor, 680 nF, ±10 %, 305 V (AC), PP, 22.5 mm, MKX2AW36805G00KSSD
Unit Price (€ / pc.)
1.7374 € *
Available in 4 Days: 1,356 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.2495 €
100 pcs.
1.0591 €
500 pcs.
0.9282 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKX2AW36805G00KSSD, WIMA
The MKX2AW36805G00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 10.5 mm | |
| Height | 19 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |