MKX2AW42206G00KSSD | Wima

MKP suppression capacitor, 2.2 µF, ±10 %, 305 V (AC), PP, 27.5 mm, MKX2AW42206G00KSSD

Order No.: 50D2120
EAN: 4099879857750
MPN:
MKX2AW42206G00KSSD
MKP-X2 2.2 µF 305 VAC
Series: MPK-X2
MKX2AW42206G00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 4 Days: 477 pcs.
Leadtime: 23 Weeks **
Total Price:
131.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
66 pcs.
1.9873 €

Film capacitor, MKX2AW42206G00KSSD, WIMA

The MKX2AW42206G00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Number of pins 2
Design radial
Width 17 mm
Dielectric material PP
Interference suppression class X2
Height 29 mm
Capacity 2.2 µF
Length 31.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 305 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes