MKY22W12203D00KSSD | Wima
MKP suppression capacitor, 2.2 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W12203D00KSSD
Order No.: 70D704
EAN: 4099879863027
MPN:
MKY22W12203D00KSSD
MKP-Y2 2200PF/300VAC 10% RM10
Series: MKP-Y2
Unit Price (€ / pc.)
0.7973 € *
Available: 436 pcs.
Available in 4 Days: 823 pcs.
Leadtime: 23 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.4998 €
50 pcs.
0.3689 €
250 pcs.
0.3035 €
1000 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKY22W12203D00KSSD, WIMA
The MKY22W12203D00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 4 mm | |
Dielektrikum | PP | |
Entstörklasse | Y2 | |
Höhe | 9.5 mm | |
Kapazität | 2.2 nF | |
Länge | 13 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 300 V | |
Rastermaß | 10 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |