MKY22W13303D00KSSD | Wima

MKP suppression capacitor, 3.3 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W13303D00KSSD

Order No.: 50D2598
EAN: 4099879857774
MPN:
MKY22W13303D00KSSD
MKP-Y2 3300 pF 300 VAC
Series: MKP-Y2
MKY22W13303D00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 600 pcs.
Available in 4 Days: 2,877 pcs.
Leadtime: 23 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.6545 €
50 pcs.
0.4760 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKY22W13303D00KSSD, WIMA

The MKY22W13303D00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PP
Interference suppression class Y2
Height 9.5 mm
Capacity 3.3 nF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 300 V
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes