MKY22W15603F00KSSD | Wima

MKP suppression capacitor, 5.6 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W15603F00KSSD

Order No.: 50D2684
EAN: 4099879857798
MPN:
MKY22W15603F00KSSD
MKP-Y2 5600 pF 300 VAC
Series: MKP-Y2
MKY22W15603F00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 4 Days: 5,609 pcs.
Leadtime: 23 Weeks **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3213 €

Film capacitor, MKY22W15603F00KSSD, WIMA

The MKY22W15603F00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Number of pins 2
Design radial
Width 5 mm
Dielectric material PP
Interference suppression class Y2
Height 11 mm
Capacity 5.6 nF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 300 V
Grid 10 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes