MKY22W21004B00KSSD | Wima

MKP suppression capacitor, 10 nF, ±10 %, 300 V (AC), PP, 15 mm, MKY22W21004B00KSSD

Order No.: 70D712
EAN: 4099879863133
MPN:
MKY22W21004B00KSSD
MKP-Y2 0.01µF/300VAC 10% RM15
Series: MKP-Y2
MKY22W21004B00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 150 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
25 pcs.
0.9044 €
100 pcs.
0.7378 €
250 pcs.
0.6307 €
1200 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKY22W21004B00KSSD, WIMA

The MKY22W21004B00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Entstörklasse Y2
Höhe 11 mm
Kapazität 10 nF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 300 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 2.400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes