MPRY2W1100FC00MSSD | Wima
MP suppression capacitor, 1 nF, ±20 %, 1.25 kV (DC), MP, 15 mm, MPRY2W1100FC00MSSD
Order No.: 50D3466
EAN: 4099879857828
MPN:
MPRY2W1100FC00MSSD
MP 3R-Y2 1000 pF 300 VAC
Series: MP 3R-Y2
Unit Price (€ / pc.)
0.9401 € *
Available: 2,562 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MPRY2W1100FC00MSSD, WIMA
The MPRY2W1100FC00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Kapazität | 1 nF | |
Nennspannung (DC) | 1.25 kV | |
Nennspannung (AC) | 300 V | |
Toleranz | ±20 % | |
Dielektrikum | MP | |
Bauform | radial | |
Rastermaß | 15 mm | |
Entstörklasse | Y2 | |
Anzahl der Pins | 2 | |
Länge | 19 mm | |
Breite | 5 mm | |
Höhe | 13 mm | |
min. Temperatur | -40 °C | |
max. Temperatur | 110 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |