MPX12W3220FK00MSSD | Wima

MKP suppression capacitor, 220 nF, ±20 %, 730 V (DC), MP, 27.5 mm, MPX12W3220FK00MSSD

Order No.: 70D7148
EAN: 4099879863164
MPN:
MPX12W3220FK00MSSD
MP3-X10.22µF/300VAC20%FVRM27.5
Series: MP 3-X1
Wima
MPX12W3220FK00MSSD Wima Film Capacitors
Image may differ

Discontinued

Unit Price (€ / pc.)
2.2253 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
3 pcs.
2.2253 €
15 pcs.
2.0230 €
75 pcs.
1.8683 €
400 pcs.
1.7731 €
800 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MPX12W3220FK00MSSD, WIMA

The MPX12W3220FK00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • Self-extinguishing epoxy resin, UL 94 V-0, metal foil
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase and neutral or phase and phase conductors
  • High peak voltage applications, pulse peak voltage < 4 kV
Technical specifications
Number of pins 2
Design radial
Width 13 mm
Dielectric material MP
Interference suppression class X1
Height 25 mm
Capacity 220 nF
Length 33 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 730 V
Grid 27.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes