MPX21W3100FG00MSSD | Wima
MP suppression capacitor, 100 nF, ±20 %, 275 V (AC), MP, 15 mm, MPX21W3100FG00MSSD
Order No.: 50D3952
EAN: 4099879857910
MPN:
MPX21W3100FG00MSSD
MP 3-X2 0.1 µF 275 VAC
Series: MP 3-X2
Unit Price (€ / pc.)
3.3082 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.9036 €
100 pcs.
2.5466 €
500 pcs.
2.3562 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MPX21W3100FG00MSSD, WIMA
The MPX21W3100FG00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 10 mm | |
Dielectric material | MP | |
Interference suppression class | X2 | |
Height | 18 mm | |
Capacity | 100 nF | |
Length | 19 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 275 V | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |