MPY20W1100FA00MSC9 | Wima

MP suppression capacitor, 1 nF, ±20 %, 1 kV (DC), MP, 10 mm, MPY20W1100FA00MSC9

Order No.: 50D3989
EAN: 4099879857934
MPN:
MPY20W1100FA00MSC9
MP 3-Y2 1000 pF 250 VAC
Series: MP 3-Y2
MPY20W1100FA00MSC9 Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.6902 €
100 pcs.
0.5950 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MPY20W1100FA00MSC9, WIMA

The MPY20W1100FA00MSC9 is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • Self-extinguishing epoxy resin, UL 94 V-0, metal foil
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 250 V
Tolerance ±20 %
Dielectric material MP
Design radial
Grid 10 mm
Interference suppression class Y2
Number of pins 2
Length 13.5 mm
Width 4 mm
Height 8.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85322500
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes