MPY20W1470FB00MI00 | Wima

MP suppression capacitor, 4.7 nF, ±20 %, 1 kV (DC), MP, 10 mm, MPY20W1470FB00MI00

Order No.: 50D4015
EAN: 4099879857941
MPN:
MPY20W1470FB00MI00
MP 3-Y2 4700 pF 250 VAC
Series: MP 3-Y2
MPY20W1470FB00MI00 Wima Film Capacitors Image 1
MPY20W1470FB00MI00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
424.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.6069 €

Film capacitor, MPY20W1470FB00MI00, WIMA

The MPY20W1470FB00MI00 is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • Self-extinguishing epoxy resin, UL 94 V-0, metal foil
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 1 kV
Rated voltage (AC) 250 V
Tolerance ±20 %
Dielectric material MP
Design radial
Grid 10 mm
Interference suppression class Y2
Number of pins 2
Length 13.5 mm
Width 5 mm
Height 10 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Reel with 700 pieces
Customs tariff number 85322500
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes