MPY20W1470FB00MSC9 | Wima
MP suppression capacitor, 4.7 nF, ±20 %, 1 kV (DC), MP, 10 mm, MPY20W1470FB00MSC9
Order No.: 50D4017
EAN: 4099879857958
MPN:
MPY20W1470FB00MSC9
MP 3-Y2 4700 pF 250 VAC
Series: MP 3-Y2
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7731 €
15 pcs.
1.5113 €
75 pcs.
1.3328 €
400 pcs.
1.1900 €
800 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MPY20W1470FB00MSC9, WIMA
The MPY20W1470FB00MSC9 is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 5 mm | |
Dielektrikum | MP | |
Entstörklasse | Y2 | |
Höhe | 10 mm | |
Kapazität | 4.7 nF | |
Länge | 13.5 mm | |
max. Temperatur | 110 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 10 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |