MPY20W2100FC00MSSD | Wima

MP suppression capacitor, 10 nF, ±20 %, 1 kV (DC), MP, 15 mm, MPY20W2100FC00MSSD

Order No.: 70D7062
EAN: 4099879863089
MPN:
MPY20W2100FC00MSSD
MP3-Y20.01µF/250VAC20%FVRM15
Series: MP 3-Y2
MPY20W2100FC00MSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 312 pcs.
Available in 4 Days: 948 pcs.
Leadtime: 23 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MPY20W2100FC00MSSD, WIMA

The MPY20W2100FC00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • Self-extinguishing epoxy resin, UL 94 V-0, metal foil
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Kapazität 10 nF
Nennspannung (DC) 1 kV
Nennspannung (AC) 250 V
Toleranz ±20 %
Dielektrikum MP
Bauform radial
Rastermaß 15 mm
Entstörklasse Y2
Anzahl der Pins 2
Länge 19 mm
Breite 5 mm
Höhe 13 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes