MPY20W2220FE00MI00 | Wima
MP suppression capacitor, 22 nF, ±20 %, 1 kV (DC), MP, 15 mm, MPY20W2220FE00MI00
Order No.: 50D4043
EAN: 4099879857965
MPN:
MPY20W2220FE00MI00
MP 3-Y2 0.022 µF 250 VAC
Series: MP 3-Y2
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Film capacitor, MPY20W2220FE00MI00, WIMA
The MPY20W2220FE00MI00 is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Kapazität | 22 nF | |
Nennspannung (DC) | 1 kV | |
Nennspannung (AC) | 250 V | |
Toleranz | ±20 % | |
Dielektrikum | MP | |
Bauform | radial | |
Rastermaß | 15 mm | |
Entstörklasse | Y2 | |
Anzahl der Pins | 2 | |
Länge | 19 mm | |
Breite | 7 mm | |
Höhe | 15 mm | |
min. Temperatur | -40 °C | |
max. Temperatur | 110 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Rolle mit 450 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |