SMDIC03100QA00KP00 | Wima
Film capacitor, 100 nF, ±10 %, 63 V (DC), PPS, SMDIC03100QA00KP00
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Film capacitor, SMDIC03100QA00KP00, WIMA
The SMDIC03100QA00KP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Low dissipation factor
- Low dielectric absorption
- Very constant capacitance value versus temperature
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
- Filtering
- Oscillating circuits
Technical specifications
Anzahl der Pins | 2 | |
Bauform | SMD 2220 | |
Breite | 5.1 mm | |
Dielektrikum | PPS | |
Höhe | 3.5 mm | |
Kapazität | 100 nF | |
Länge | 5.7 mm | |
max. Temperatur | 140 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 40 V | |
Nennspannung (DC) | 63 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |