SMDTC02150QA00MP00 | Wima

Film capacitor, 15 nF, ±20 %, 63 V (DC), PET, SMDTC02150QA00MP00

Order No.: 50D5002
EAN: 4099879858009
MPN:
SMDTC02150QA00MP00
SMD-PET 0.015 µF 63 VDC
Series: SMD-PET
SMDTC02150QA00MP00 Wima Film Capacitors Image 1
SMDTC02150QA00MP00 Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3451 €

Film capacitor, SMDTC02150QA00MP00, WIMA

The SMDTC02150QA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform SMD 2220
Breite 5.1 mm
Dielektrikum PET
Höhe 3.5 mm
Kapazität 15 nF
Länge 5.7 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes