SMDTC02680KA00MP00 | Wima

Film capacitor, 68 nF, ±20 %, 63 V (DC), PET, SMDTC02680KA00MP00

Order No.: 41D4217
EAN: 4099879816221
MPN:
SMDTC02680KA00MP00
SMD1812PET 0,068UF/63V
Series: SMD-PET
SMDTC02680KA00MP00 Wima Film Capacitors Image 1
SMDTC02680KA00MP00 Wima Film Capacitors Image 2
SMDTC02680KA00MP00 Wima Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
399.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
0.5712 €

Film capacitor, SMDTC02680KA00MP00, WIMA

The SMDTC02680KA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform SMD 1812
Breite 3.3 mm
Dielektrikum PET
Höhe 3 mm
Kapazität 68 nF
Länge 4.8 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes