SMDTC03100TA00KQ00 | Wima
Film capacitor, 100 nF, ±10 %, 63 V (DC), PET, SMDTC03100TA00KQ00
Order No.: 41D4413
EAN: 4099879816405
MPN:
SMDTC03100TA00KQ00
SMD2824PET 0,1UF/63V 10%
Series: SMD-PET
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Film capacitor, SMDTC03100TA00KQ00, WIMA
The SMDTC03100TA00KQ00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Anzahl der Pins | 2 | |
Bauform | SMD 2824 | |
Breite | 6.1 mm | |
Dielektrikum | PET | |
Höhe | 3 mm | |
Kapazität | 100 nF | |
Länge | 7.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 40 V | |
Nennspannung (DC) | 63 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322500 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |