SMDTC04100QB00MP00 | Wima

Film capacitor, 1 µF, ±20 %, 63 V (DC), PET, SMDTC04100QB00MP00

Order No.: 41D4325
EAN: 4099879816368
MPN:
SMDTC04100QB00MP00
SMD2220PET 1,0UF/63V
Series: SMD-PET
Wima
SMDTC04100QB00MP00 Wima Film Capacitors Image 1
SMDTC04100QB00MP00 Wima Film Capacitors Image 2
SMDTC04100QB00MP00 Wima Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 1,145 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 23 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
1.6541 €
50 pcs.
1.4518 €
250 pcs.
1.2614 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, SMDTC04100QB00MP00, WIMA

The SMDTC04100QB00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design SMD 2220
Width 5.1 mm
Dielectric material PET
Height 4.5 mm
Capacity 1 µF
Length 5.7 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes