SMDTC04220TB00MQ00 | Wima

Film capacitor, 2.2 µF, ±20 %, 63 V (DC), PET, SMDTC04220TB00MQ00

Order No.: 41D4437
EAN: 4099879816429
MPN:
SMDTC04220TB00MQ00
SMDTCO4220TB00MQ00
Series: SMD-PET
Wima
SMDTC04220TB00MQ00 Wima Film Capacitors Image 1
SMDTC04220TB00MQ00 Wima Film Capacitors Image 2
SMDTC04220TB00MQ00 Wima Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 230 pcs.
Leadtime: 23 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.0944 €
100 pcs.
1.7493 €
250 pcs.
1.5113 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, SMDTC04220TB00MQ00, WIMA

The SMDTC04220TB00MQ00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform SMD 2824
Breite 6.1 mm
Dielektrikum PET
Höhe 5 mm
Kapazität 2.2 µF
Länge 7.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Originalverpackung Blister mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes