SMDTD02220QA00MP00 | Wima

Film capacitor, 22 nF, ±20 %, 100 V (DC), PET, SMDTD02220QA00MP00

Order No.: 41D4366
EAN: 4099879816382
MPN:
SMDTD02220QA00MP00
SMD2220PET 0,022/100V 20%
Series: SMD-PET
SMDTD02220QA00MP00 Wima Film Capacitors Image 1
SMDTD02220QA00MP00 Wima Film Capacitors Image 2
SMDTD02220QA00MP00 Wima Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 658 pcs.
Leadtime: 23 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, SMDTD02220QA00MP00, WIMA

The SMDTD02220QA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform SMD 2220
Breite 5.1 mm
Dielektrikum PET
Höhe 3.5 mm
Kapazität 22 nF
Länge 5.7 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 63 V
Nennspannung (DC) 100 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes