SMDTD03100KA00MP00 | Wima
Film capacitor, 100 nF, ±20 %, 100 V (DC), PET, SMDTD03100KA00MP00
Order No.: 41D4264
EAN: 4099879816337
MPN:
SMDTD03100KA00MP00
SMD1812PET 0,1/100V 20%
Series: SMD-PET
Unit Price (€ / pc.)
0.8687 € *
Available: 16 pcs.
Leadtime: 23 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, SMDTD03100KA00MP00, WIMA
The SMDTD03100KA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Number of pins | 2 | |
Design | SMD 1812 | |
Width | 3.3 mm | |
Dielectric material | PET | |
Height | 3 mm | |
Capacity | 100 nF | |
Length | 4.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |