SMDTD03220KB00KP00 | Wima

Film capacitor, 220 nF, ±10 %, 100 V (DC), PET, SMDTD03220KB00KP00

Order No.: 41D4245
EAN: 4099879816320
MPN:
SMDTD03220KB00KP00
SMD1812PET 0,22UF/100V
Series: SMD-PET
SMDTD03220KB00KP00 Wima Film Capacitors Image 1
SMDTD03220KB00KP00 Wima Film Capacitors Image 2
SMDTD03220KB00KP00 Wima Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 514 pcs.
Leadtime: 23 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.2733 €
50 pcs.
1.1186 €
500 pcs.
0.8925 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, SMDTD03220KB00KP00, WIMA

The SMDTD03220KB00KP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design SMD 1812
Width 3.3 mm
Dielectric material PET
Height 4 mm
Capacity 220 nF
Length 4.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Blister mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes