SMDTF03330TB00MQ00 | Wima

Film capacitor, 330 nF, ±20 %, 250 V (DC), PET, SMDTF03330TB00MQ00

Order No.: 41D4493
EAN: 4099879816467
MPN:
SMDTF03330TB00MQ00
SMD2824PET 0,33UF/250V
Series: SMD-PET
SMDTF03330TB00MQ00 Wima Film Capacitors Image 1
SMDTF03330TB00MQ00 Wima Film Capacitors Image 2
SMDTF03330TB00MQ00 Wima Film Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 11 pcs.
Leadtime: 23 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, SMDTF03330TB00MQ00, WIMA

The SMDTF03330TB00MQ00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Anzahl der Pins 2
Bauform SMD 2824
Breite 6.1 mm
Dielektrikum PET
Höhe 5 mm
Kapazität 330 nF
Länge 7.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes