SNEL BLAU | WKK
Branch terminalwith insulation, 1.0-2.5 mm², AWG 18 to 14, blue, 26.8 mm, SNEL BLAU
Order No.: 07F698
EAN: 4099889604047
MPN:
SNEL BLAU
Unit Price (€ / pc.)
0.4165 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Branch terminal, SNEL BLAU, WKK
Branch terminal, blue, 26,8 mm.
Technical specifications
Version | Abzweigklemme | |
Cable cross-section | 1,0-2,5 mm² | |
AWG cross-section | AWG 18 bis 14 | |
Isolated | Yes | |
Colour | blau | |
Material | Messing | |
shrinkable tubing | No | |
Length | 26.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |