SNEL ROT | WKK

Branch terminalwith insulation, 0.5-1.0 mm², AWG 22 to 18, red, 26.8 mm, SNEL ROT

Order No.: 07F696
EAN: 4099889603958
MPN:
SNEL ROT
SNEL ROT WKK Butt splices
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 310 pcs.
Leadtime: 1 Week **
Total Price:
8.92 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2225 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Branch terminal, SNEL ROT, WKK

Branch terminal, red, 26,8 mm.

Technical specifications
Version Abzweigklemme
Cable cross-section 0,5-1,0 mm²
AWG cross-section AWG 22 bis 18
Isolated Yes
Colour rot
Material Messing
shrinkable tubing No
Length 26.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes