11011971 | WKK
Cable tie, PA, (L x W) 80 x 2.4 mm, bundle-Ø 15 mm, natural, UV resistant, -40 to 85 °C, 11011971
Order No.: 13H1420
EAN: 4099891202286
MPN:
11011971
Unit Price (€ / pck.)
0.8330 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pck.
0.8330 €
10 pck.
0.7378 €
50 pck.
0.6664 €
100 pck.
0.6188 €
500 pck.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 11011971, WKK
Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 2.4 mm | |
Chemical resistant | Yes | |
Colour | natur | |
Halogen free | Yes | |
Length | 80 mm | |
Material | PA | |
max. Bundle diameter | 15 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 78 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |