110122071 | WKK
Cable tie, PA, (L x W) 200 x 2.5 mm, bundle-Ø 53 mm, black, UV resistant, -40 to 85 °C, 110122071
Order No.: 13H1483
EAN: 4099891202354
MPN:
110122071
Unit Price (€ / pck.)
2.2372 € *
Available: 25 pck.
Leadtime: 10 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pck.
2.2372 €
10 pck.
1.9635 €
50 pck.
1.7850 €
100 pck.
1.6541 €
500 pck.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable tie, 110122071, WKK
The 110122071 is a plastic cable ties for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C and is UV-resistant.
Technical specifications
Width | 2.5 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 53 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |