110124071 | WKK

Cable tie, PA, (L x W) 200 x 3.6 mm, bundle-Ø 53 mm, black, UV resistant, -40 to 85 °C, 110124071

Order No.: 13H1485
EAN: 4099891202392
MPN:
110124071
110124071 WKK Cable Ties Image 1
110124071 WKK Cable Ties Image 2
Image may differ
Unit Price (€ / pck.)
3.4510 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pck.
3.4510 €
10 pck.
3.0345 €
50 pck.
2.7608 €
100 pck.
2.5585 €
500 pck.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable tie, 110124071, WKK

The 110124071 is a plastic cable ties for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C and is UV-resistant.

Technical specifications
Width 3.6 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 200 mm
Material PA
max. Bundle diameter 53 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Logistics
Country of origin CN
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes