110224971 | WKK
Cable tie, PA, (L x W) 370 x 3.6 mm, bundle-Ø 102 mm, natural, UV resistant, -40 to 85 °C, 110224971
Order No.: 13H1432
EAN: 4099891202408
MPN:
110224971
Unit Price (€ / pck.)
7.5565 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pck.
7.5565 €
10 pck.
6.6521 €
50 pck.
6.0452 €
100 pck.
5.5930 €
500 pck.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 110224971, WKK
Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 3.6 mm | |
Chemical resistant | Yes | |
Colour | natur | |
Halogen free | Yes | |
Length | 370 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 178 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |