110226071 | WKK
Cable tie, PA, (L x W) 370 x 4.8 mm, bundle-Ø 102 mm, natural, UV resistant, -40 to 85 °C, 110226071
Order No.: 13H1445
EAN: 4099891202538
MPN:
110226071
This item is no longer available.
As an alternative, we recommend the following item:

Cable tie, PA, (L x W) 370 x 4.8 mm, bundle-Ø 102 mm, natural, UV resistant, -40 to 85 °C, 110226071
Order No.: 13H1448
Manufacturer: WKK
per pck. 8.6870 € *
Cable tie, 110226071, WKK
Plastic cable tie for universal use (standard cable tie), UV-resistant. This plastic cable tie is resistant to temperatures of up to +85 °C.
Technical specifications
Width | 4.8 mm | |
Chemical resistant | Yes | |
Colour | natur | |
Halogen free | Yes | |
Length | 370 mm | |
Material | PA | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 217 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |