110226971 | WKK

Cable tie, PA, (L x W) 370 x 4.8 mm, bundle-Ø 102 mm, natural, UV resistant, -40 to 85 °C, 110226971

Order No.: 13H1444
EAN: 4099891202521
MPN:
110226971
110226971 WKK Cable Ties
Image may differ
Unit Price (€ / pck.)
8.3300 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pck.
8.3300 €
10 pck.
7.3304 €
50 pck.
6.6640 €
100 pck.
6.1642 €
500 pck.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 110226971, WKK

Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.

Technical specifications
Width 4.8 mm
Chemical resistant Yes
Colour natur
Halogen free Yes
Length 370 mm
Material PA
max. Bundle diameter 102 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 217 N
Logistics
Country of origin CN
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes