11032071 | WKK
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, black, UV resistant, -40 to 85 °C, 11032071
Order No.: 13H1481
EAN: 4099891202316
MPN:
11032071
Unit Price (€ / pck.)
1.1067 € *
Available: 18 pck.
Leadtime: 10 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pck.
1.1067 €
10 pck.
0.9639 €
50 pck.
0.8806 €
100 pck.
0.8092 €
500 pck.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable tie, 11032071, WKK
The 11032071 is a plastic cable ties for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C and is UV-resistant.
Technical specifications
Breite | 2.5 mm | |
Chemikalienbeständig | No | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 100 mm | |
Material | PA | |
max. Bündeldurchmesser | 22 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
UV-beständig | Yes | |
Verschluss lösbar | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |