11056971 | WKK

Cable tie, PA, (L x W) 120 x 4.8 mm, bundle-Ø 24 mm, natural, UV resistant, -40 to 85 °C, 11056971

Order No.: 13H1434
EAN: 4099891202422
MPN:
11056971
WKK
11056971 WKK Cable Ties
Image may differ
Unit Price (€ / pck.)
1.8088 € *
Available: 92 pck.
Leadtime: 1 Week **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.8088 €

Cable tie, 11056971, WKK

Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.

Technical specifications
Breite 4.8 mm
Chemikalienbeständig Yes
Farbe natur
Halogenfrei Yes
Länge 120 mm
Material PA
max. Bündeldurchmesser 24 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
UV-beständig Yes
Min Haltekraft 217 N
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes