11072971 | WKK

Cable tie, PA, (L x W) 140 x 2.5 mm, bundle-Ø 33 mm, natural, UV resistant, -40 to 85 °C, 11072971

Order No.: 13H1424
EAN: 4099891202323
MPN:
11072971
11072971 WKK Cable Ties
Image may differ
Unit Price (€ / pck.)
1.9635 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pck.
1.9635 €
10 pck.
1.7255 €
50 pck.
1.5708 €
100 pck.
1.4518 €
500 pck.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 11072971, WKK

Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.

Technical specifications
Width 2.5 mm
Chemical resistant Yes
Colour natur
Halogen free Yes
Length 140 mm
Material PA
max. Bundle diameter 33 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 80 N
Logistics
Country of origin CN
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes