11074971 | WKK

Cable tie, PA, (L x W) 140 x 3.6 mm, bundle-Ø 33 mm, natural, UV resistant, -40 to 85 °C, 11074971

Order No.: 13H1428
EAN: 4099891202361
MPN:
11074971
11074971 WKK Cable Ties
Image may differ
Unit Price (€ / pck.)
2.5585 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pck.
2.5585 €
10 pck.
2.2491 €
50 pck.
2.0468 €
100 pck.
1.8921 €
500 pck.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 11074971, WKK

Plastic cable tie for universal use (standard cable tie). This plastic cable tie is resistant to temperatures of up to +85 °C.

Technical specifications
Width 3.6 mm
Chemical resistant Yes
Colour natur
Halogen free Yes
Length 140 mm
Material PA
max. Bundle diameter 33 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 178 N
Logistics
Country of origin CN
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes