140124671 | WKK

Cable tie, ETFE, (L x W) 200 x 3.6 mm, bundle-Ø 53 mm, blue, -46 to 150 °C, 140124671

Order No.: 12H4603
EAN: 4099891201562
MPN:
140124671
140124671 WKK Cable Ties
Image may differ
Unit Price (€ / pck.)
104.9104 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
104.91 € *
Price list
Quantity
Price per unit*
1 pck.
104.9104 €
5 pck.
99.0913 €
10 pck.
93.2603 €
25 pck.
87.4293 €
50 pck.
81.5983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties for demanding applications, made of Tefzel, type 1../2../3.

Resistant to radioactive radiation and aggressive chemical substances

Technical specifications
Version für erhöhte Anforderungen
Width 3.6 mm
Chemical resistant Yes
Colour blau
Halogen free Yes
Length 200 mm
Material ETFE
max. Bundle diameter 53 mm
max. operating temperature 150 °C
min. operating temperature -46 °C
Min holding force 178 N
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes