4181110D10 | WKK
Cable connector assortment, butt connectors/ring cable lugs/flat receptacles/faston plugs, 110 pieces, 4181110D10
Order No.: 30F122
EAN: 4099889633153
MPN:
4181110D10
Unit Price (€ / pc.)
52.0149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.01 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0149 €
5 pcs.
48.5401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kits with shrink connectors, type 60521.
With 110 parts in partitioned plastic box. 20 items per butt splice red (0.5 to 1.25 mm²) and blue (1.25 to 2.5 mm²), 10 per butt splice yellow (2.5 to 6.0 mm²), red and blue ring cable lugs, tab terminals 6.3 mm and receptacles 6.3 mm; Shrinking temperature: +126 to 145 °C. Dielectric strength: 15 kV/mm. Operating temperatures: –55 to +95 °C.
Type: 60521, kit with shrink connectors
Technical specifications
Product type | Kabelverbinder-Sortiment | |
Version | Stoßverbinder/Ringkabelschuhe/Flachsteckhülsen/Flachstecker | |
Delivery incl. Tools | No | |
Number of single parts | 110 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |