4181261D10 | WKK

Cable connector assortment, butt connectors/ring cable lugs/flat receptacles/faston plugs/branch terminals with 1x crimping pliers, 261 pieces, 4181261D10

Order No.: 30F120
EAN: 4099889633146
MPN:
4181261D10
4181261D10 WKK Connector Assortments
Image may differ
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.10 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0998 €
5 pcs.
45.2081 €
15 pcs.
43.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Kits with cable lugs, butt splices, cable routing terminals, tab terminals and receptacles, type 60349.

With 261 parts in partitioned plastic box; Content: 1 crimp tool, 25 each of red and blue tab receptacles 6.3 mm, tab terminals 6.3 mm, multiple tabs 6.3 mm, butt splices, ring cable lugs and 5 each of red and blue cable routing terminals.

Type: 60349, kit with connecting parts

Technical specifications
Number of single parts 261
Version Stoßverbinder/Ringkabelschuhe/Flachsteckhülsen/Flachstecker/Kabelabzweigklemmen mit 1x Presszange
Product type Kabelverbinder-Sortiment
Delivery incl. Tools Yes
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes