732210 | WKK
Automotive mini fuse assortment, flat, , 135 pieces, 732210
Order No.: 46G3130
EAN: 4099889125870
MPN:
732210
Unit Price (€ / pc.)
18.1118 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
15.9341 €
50 pcs.
14.8512 €
150 pcs.
14.1967 €
500 pcs.
13.4708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service assortments of automotive miniature blade fuses, type 60131.
Plastic box with 135 fuses. 15 pieces each: 2 A, 3 A, 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A.
Technical specifications
Ausführung | Kfz-Mini-Sicherungssortiment | |
Bauform | flach | |
Inhalt | 135-teilig |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |