281111201 | WKK

Heatshrink tubing kit, 127 pieces, shrinking rate: 2 : 1, colored, H-2(Z), 281111201

Order No.: 90F940
EAN: 4099891279882
MPN:
281111201
281111201 WKK Heat Shrink Assortments
Image may differ
Unit Price (€ / pc.)
32.4513 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
32.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4513 €

Heatshrink tubing kits, type H-2(Z).

127 pieces; shrinking rate: 2 : 1. Content: 30 items 1.6 to 0.8 mm, 25 items 2.4 to 1.2 mm, 20 items per 3.2 to 1.6 mm and 4.8 to 2.4 mm, 16 items 6.4 to 3.2 mm, 8 items per 9.5 to 4.8 mm and 12.7 to 6.4 mm. Shrinking temperature: +70 °C. Operating temperatures: –55 to +125 °C. Dielectric strength: 20 kV/mm. Certifications: UL, CSA.

Type: H-2(Z), kit, colored

Technical specifications
Version Schrumpfschlauch-Sortiment
Number of single parts 127
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes