28112101 | WKK
Heatshrink tubing kit, 127 pieces, shrinking rate: 2 : 1, black, H-2(Z), 28112101
Order No.: 90F942
EAN: 4099891279899
MPN:
28112101
Unit Price (€ / pc.)
19.1114 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
16.8147 €
50 pcs.
15.6723 €
150 pcs.
14.9821 €
500 pcs.
14.2205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing kits, type H-2(Z).
127 pieces; shrinking rate: 2 : 1. Content: 30 items 1.6 to 0.8 mm, 25 items 2.4 to 1.2 mm, 20 items per 3.2 to 1.6 mm and 4.8 to 2.4 mm, 16 items 6.4 to 3.2 mm, 8 items per 9.5 to 4.8 mm and 12.7 to 6.4 mm. Shrinking temperature: +70 °C. Operating temperatures: –55 to +125 °C. Dielectric strength: 20 kV/mm. Certifications: UL, CSA.
Type: H-2(Z), kit, black
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 127 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |