2111135408 | WKK
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 2111135408
Order No.: 91F1718
EAN: 4099891277901
MPN:
2111135408
This item is no longer available.
As an alternative, we recommend the following item:

Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, crosslinked, black, 2111134008
Order No.: 91F9871
Manufacturer: WKK
per pck. 13.1733 € *
Heatshrink tubing in dispenser package, type H-2(Z).
Made of cross-linked polyolefin
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 25.4 mm | |
Inner diameter after shrinkage | 12.7 mm | |
Length | 3.3 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C | |
contains glue inside | No | |
Wall thickness | 0.9 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 70 °C | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |