211144308 | WKK

Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, crosslinked, black, 211144308

Order No.: 91F9865
EAN: 4099891965907
MPN:
211144308
211144308 WKK Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
9.3177 € *
Available: 4 pck.
Leadtime: 3 Weeks **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pck.
9.3177 €
5 pck.
8.3895 €
10 pck.
7.7707 €
25 pck.
7.1400 €
50 pck.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thin-walled shrink tubing, 211144308, WKK

The thin-walled H-2(Z) heat-shrink tubing is the most commonly used heat-shrink tubing and is used for a wide range of applications. The low shrink temperature, the flexibility of this tubing and the mechanical strength ensure that H-2(Z) is frequently used in the communications, electronics and automotive industries.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Länge 15 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 70 °C
Wanddicke 0.44 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes