211154208 | WKK

Heatshrink tubing, 2:1, (4.8/2.4 mm), PO, crosslinked, black, 211154208

Order No.: 91F9866
EAN: 4099891965914
MPN:
211154208
211154208 WKK Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
10.3530 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pck.
10.3530 €
5 pck.
9.3177 €
10 pck.
8.6275 €
25 pck.
7.9373 €
50 pck.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thin-walled shrink tubing, 211154208, WKK

The thin-walled H-2(Z) heat-shrink tubing is the most commonly used heat-shrink tubing and is used for a wide range of applications. The low shrink temperature, the flexibility of this tubing and the mechanical strength ensure that H-2(Z) is frequently used in the communications, electronics and automotive industries.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 2.4 mm
Innendurchmesser vor Schrumpfung 4.8 mm
Innenkleber vorhanden No
Länge 10 m
Material PO, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 70 °C
Wanddicke 0.51 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes