2132105568 | WKK
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, blue, 2132105568
Order No.: 91F1756
EAN: 4099891278151
MPN:
2132105568
Unit Price (€ / pck.)
10.5315 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pck.
10.5315 €
10 pck.
9.2701 €
50 pck.
8.6394 €
150 pck.
8.2586 €
500 pck.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
Colour | blau | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 4 m | |
Material | PE, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.8 mm | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |