2132165308 | WKK
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 2132165308
Order No.: 91F1768
EAN: 4099891278229
MPN:
2132165308
Unit Price (€ / pck.)
17.1122 € *
Available: 19 pck.
Leadtime: 1 Week **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pck.
17.1122 €
10 pck.
15.0535 €
50 pck.
14.0301 €
150 pck.
13.4113 €
500 pck.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
Shrinking rate | 3:1 | |
Inner diameter before shrinkage | 24 mm | |
Inner diameter after shrinkage | 8 mm | |
Length | 3 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C | |
contains glue inside | No | |
Wall thickness | 1.2 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 70 °C | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |