2132165368 | WKK
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, blue, 2132165368
Order No.: 91F1772
EAN: 4099891278243
MPN:
2132165368
Unit Price (€ / pck.)
18.8139 € *
Available: 41 pck.
Leadtime: 1 Week **
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pck.
18.8139 €
10 pck.
16.5529 €
50 pck.
15.4224 €
150 pck.
14.7560 €
500 pck.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser package, type H-2(3X).
Made of polyolefin, flexible, thin wall and self-extinguishing
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | No | |
Length | 3 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 1.2 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |