213244128 | WKK

Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, red, 213244128

Order No.: 91F1737
EAN: 4099891278021
MPN:
213244128
213244128 WKK Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
10.4720 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pck.
10.4720 €
10 pck.
9.2106 €
50 pck.
8.5918 €
150 pck.
8.2110 €
500 pck.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser package, type H-2(3X).

Made of polyolefin, flexible, thin wall and self-extinguishing

Technical specifications
Shrinking rate 3:1
Inner diameter before shrinkage 4.5 mm
Inner diameter after shrinkage 1.5 mm
Length 7 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.6 mm
Colour rot
Material PE, vernetzt
Shrinking temperature 70 °C
Inch Size 3/16
Logistics
Country of origin CN
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes